0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C473K5RACTU

DigiKey Part Number
399-C0603C473K5RACTUTR-ND - Tape & Reel (TR)
399-C0603C473K5RACTUCT-ND - Cut Tape (CT)
399-C0603C473K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C473K5RACTU
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C473J1RACTUKEMET3.480399-C0603C473J1RACTUCT-ND0,41000 €Upgrade
C0603C473K1RACTUKEMET269.603399-C0603C473K1RACTUCT-ND0,31000 €Upgrade
C0603C473K5NACTUKEMET2.824399-C0603C473K5NACTUCT-ND0,31000 €Upgrade
CC0603KRX7R9BB473YAGEO32.754311-1427-1-ND0,08000 €Direct
CL10B473KB8NNNCSamsung Electro-Mechanics921.6591276-1063-1-ND0,08000 €Direct
In-Stock: 524.609
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04000 €0,40 €
500,02740 €1,37 €
1000,02350 €2,35 €
5000,01706 €8,53 €
1.0000,01508 €15,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01213 €48,52 €
8.0000,01103 €88,24 €
12.0000,01048 €125,76 €
20.0000,00988 €197,60 €
28.0000,00952 €266,56 €
40.0000,00918 €367,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €