Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM188R71C393KA01J | |
|---|---|
DigiKey Part Number | GRM188R71C393KA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71C393KA01J |
Description | CAP CER 0.039UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71C393KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C393J3RACTU | KEMET | 0 | 399-C0603C393J3RACTUTR-ND | 0,06874 € | Upgrade |
| C0603C393J4RACTU | KEMET | 3.362 | 399-C0603C393J4RACTUCT-ND | 0,30000 € | Upgrade |
| C0603C393K1RACTU | KEMET | 25.649 | 399-C0603C393K1RACTUCT-ND | 0,26000 € | Upgrade |
| C0603C393K3RACTU | KEMET | 8.229 | 399-C0603C393K3RACTUCT-ND | 0,24000 € | Upgrade |
| C0603C393K3RALTU | KEMET | 0 | 399-C0603C393K3RALTUTR-ND | 0,07736 € | Upgrade |




