Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C393K3RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C393K3RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C393K3RALTU |
Description | CAP CER 0.039UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C393K3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C393J3RACTU | KEMET | 0 | 399-C0603C393J3RACTUTR-ND | 0,06874 € | Upgrade |
| C0603C393K5RACTU | KEMET | 10.108 | 399-C0603C393K5RACTUCT-ND | 0,24000 € | Upgrade |
| C0603C393K5RALTU | KEMET | 0 | 399-C0603C393K5RALTUTR-ND | 0,07736 € | Upgrade |
| C0603C393K3RACTU | KEMET | 8.229 | 399-C0603C393K3RACTUCT-ND | 0,24000 € | Parametric Equivalent |
| 0603J0250393KXT | Knowles Syfer | 0 | 0603J0250393KXT-ND | 0,15306 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07736 € | 309,44 € |
| Unit Price without VAT: | 0,07736 € |
|---|---|
| Unit Price with VAT: | 0,09206 € |






