0.039 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C393J4RACTU

DigiKey Part Number
399-C0603C393J4RACTUTR-ND - Tape & Reel (TR)
399-C0603C393J4RACTUCT-ND - Cut Tape (CT)
399-C0603C393J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C393J4RACTU
Description
CAP CER 0.039UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C393J4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71C393JTKYOCERA AVX3.847478-KGM15AR71C393JTCT-ND0,24000 €Direct
CC0603JRX7R8BB393YAGEO4.47013-CC0603JRX7R8BB393CT-ND0,10000 €Upgrade
KGM15BR71E393JTKYOCERA AVX3.370478-KGM15BR71E393JTCT-ND0,24000 €Upgrade
KGM15BR71H393JTKYOCERA AVX11.016478-KGM15BR71H393JTCT-ND0,24000 €Upgrade
CC0603JRX7R7BB393YAGEO19.88513-CC0603JRX7R7BB393CT-ND0,10000 €Parametric Equivalent
In-Stock: 3.362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17800 €1,78 €
500,13020 €6,51 €
1000,11560 €11,56 €
5000,09108 €45,54 €
1.0000,08351 €83,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07218 €288,72 €
8.0000,06797 €543,76 €
12.0000,06586 €790,32 €
20.0000,06352 €1.270,40 €
28.0000,06216 €1.740,48 €
40.0000,06084 €2.433,60 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €