GRM188R70J105KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 92.020
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.908
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 145.310
Unit Price: 0,41000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.755
Unit Price: 0,16000 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 10.609
Unit Price: 1,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 81.345
Unit Price: 0,19000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 251.271
Unit Price: 0,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 55.563
Unit Price: 0,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.449
Unit Price: 0,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 152.613
Unit Price: 0,15000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.726
Unit Price: 0,12000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 54.504
Unit Price: 0,12000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 98.760
Unit Price: 0,10000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 9.330
Unit Price: 0,10000 €
Datasheet
1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R70J105KA01D

DigiKey Part Number
490-3898-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R70J105KA01D
Description
CAP CER 1UF 6.3V X7R 0603
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R70J105KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable