GRM188R61A335ME15D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1.865.953
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 201.956
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 12.134
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 17.900
Unit Price: 0,28000 €
Datasheet

Upgrade


TDK
In Stock: 10.035
Unit Price: 0,28000 €
Datasheet

Upgrade


TDK
In Stock: 58.343
Unit Price: 0,30000 €
Datasheet

Upgrade


TDK
In Stock: 27.698
Unit Price: 0,30000 €
Datasheet

Similar


TDK
In Stock: 394
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 3.810
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 4.481
Unit Price: 0,27000 €
Datasheet

Similar


TDK
In Stock: 9.605
Unit Price: 0,27000 €
Datasheet

Similar


TDK
In Stock: 15.063
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 7.974
Unit Price: 0,22000 €
Datasheet
3.3 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61A335ME15D

DigiKey Part Number
GRM188R61A335ME15D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R61A335ME15D
Description
CAP CER 3.3UF 10V X5R 0603
Customer Reference
Detailed Description
3.3 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A335ME15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable