

C1608X7S1A335K080AC | |
|---|---|
DigiKey Part Number | 445-14256-2-ND - Tape & Reel (TR) 445-14256-1-ND - Cut Tape (CT) 445-14256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S1A335K080AC |
Description | CAP CER 3.3UF 10V X7S 0603 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S1A335K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08340 € | 8,34 € |
| 500 | 0,06456 € | 32,28 € |
| 1.000 | 0,05876 € | 58,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04866 € | 194,64 € |
| 8.000 | 0,04553 € | 364,24 € |
| 12.000 | 0,04397 € | 527,64 € |
| 20.000 | 0,04223 € | 844,60 € |
| 28.000 | 0,04122 € | 1.154,16 € |
| 40.000 | 0,04024 € | 1.609,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

