3.3 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

C1608X5R1V335K080AC

DigiKey Part Number
445-14167-2-ND - Tape & Reel (TR)
445-14167-1-ND - Cut Tape (CT)
445-14167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1V335K080AC
Description
CAP CER 3.3UF 35V X5R 0603
Customer Reference
Detailed Description
3.3 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1V335K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57.327
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17600 €1,76 €
500,12900 €6,45 €
1000,11460 €11,46 €
5000,09024 €45,12 €
1.0000,08273 €82,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06943 €277,72 €
8.0000,06537 €522,96 €
12.0000,06334 €760,08 €
20.0000,06109 €1.221,80 €
28.0000,05977 €1.673,56 €
40.0000,05850 €2.340,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €