GRM188R61A225KE34D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 150.173
Unit Price: 0,13000 €
Datasheet

Similar


Murata Electronics
In Stock: 450.524
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11.892
Unit Price: 0,38000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 70.745
Unit Price: 0,20000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 551.893
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00731 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00637 €
Datasheet

Direct


Taiyo Yuden
In Stock: 167.461
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 43.262
Unit Price: 0,17000 €
Datasheet

Upgrade


KEMET
In Stock: 46.850
Unit Price: 0,10000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 509.391
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 186.442
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 86.130
Unit Price: 0,17000 €
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61A225KE34D

DigiKey Part Number
490-1545-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM188R61A225KE34D
Description
CAP CER 2.2UF 10V X5R 0603
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A225KE34D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable