
GRT188R61A225KE13D | |
|---|---|
DigiKey Part Number | 490-12313-2-ND - Tape & Reel (TR) 490-12313-1-ND - Cut Tape (CT) 490-12313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61A225KE13D |
Description | CAP CER 2.2UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61A225KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,15110 € | 15,11 € |
| 500 | 0,12088 € | 60,44 € |
| 1.000 | 0,11156 € | 111,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09950 € | 398,00 € |
| 8.000 | 0,08888 € | 711,04 € |
| 12.000 | 0,08673 € | 1.040,76 € |
| 20.000 | 0,08633 € | 1.726,60 € |
| 28.000 | 0,08431 € | 2.360,68 € |
| 40.000 | 0,08407 € | 3.362,80 € |
| 48.000 | 0,08396 € | 4.030,08 € |
| 96.000 | 0,08185 € | 7.857,60 € |
| 100.000 | 0,08171 € | 8.171,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

