GRM188R60J225KE19D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 29.399
Unit Price: 0,18000 €
Datasheet

Direct


Murata Electronics
In Stock: 16.004
Unit Price: 0,18000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 137.340
Unit Price: 0,13000 €
Datasheet

Similar


Murata Electronics
In Stock: 389.993
Unit Price: 0,07000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 455.708
Unit Price: 0,12000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 351.082
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00583 €
Datasheet

Direct


Taiyo Yuden
In Stock: 51.947
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 138
Unit Price: 0,11000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,86290 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,77869 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 40.023
Unit Price: 0,17000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 64.350
Unit Price: 0,20000 €
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J225KE19D

DigiKey Part Number
490-1552-2-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM188R60J225KE19D
Description
CAP CER 2.2UF 6.3V X5R 0603
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J225KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types