Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM188R60G226ME69J | |
|---|---|
DigiKey Part Number | 490-GRM188R60G226ME69JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R60G226ME69J |
Description | CAP CER 22UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60G226ME69J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R60G226ME69D | Murata Electronics | 0 | 490-GRM188R60G226ME69DTR-ND | 0,21951 € | Parametric Equivalent |
| GRM188R60G226MEA0D | Murata Electronics | 363.425 | 490-5526-1-ND | 0,11000 € | Parametric Equivalent |
| GRM188R60G226MEA0J | Murata Electronics | 5.301 | 490-GRM188R60G226MEA0JCT-ND | 0,11000 € | Parametric Equivalent |
| 06034D226MAT2A | KYOCERA AVX | 3.998 | 478-KGM15CR50G226MTCT-ND | 0,37000 € | Parametric Equivalent |
| C1608X5R0G226M080AA | TDK | 27.572 | 445-8030-1-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20339 € | 2.033,90 € |
| Unit Price without VAT: | 0,20339 € |
|---|---|
| Unit Price with VAT: | 0,24203 € |







