22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06034D226MAT2A

DigiKey Part Number
478-KGM15CR50G226MTTR-ND - Tape & Reel (TR)
478-KGM15CR50G226MTCT-ND - Cut Tape (CT)
478-KGM15CR50G226MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06034D226MAT2A
Description
CAP CER 22UF 4V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06034D226MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15CR50J226MTKYOCERA AVX36.748478-KGM15CR50J226MTCT-ND0,31000 €Upgrade
AMK107BJ226MA-TTaiyo Yuden528.123587-2085-1-ND0,25000 €Direct
CC0603MRX5R4BB226YAGEO5.823311-3492-1-ND0,31000 €Direct
CL10A226MR8NQNCSamsung Electro-Mechanics19.1651276-1891-1-ND0,25000 €Direct
CL10A226MR8NQNESamsung Electro-Mechanics161276-2870-1-ND0,33000 €Direct
In-Stock: 3.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22200 €2,22 €
500,16440 €8,22 €
1000,14670 €14,67 €
5000,11706 €58,53 €
1.0000,10792 €107,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09421 €376,84 €
8.0000,08911 €712,88 €
12.0000,08656 €1.038,72 €
20.0000,08373 €1.674,60 €
28.0000,08208 €2.298,24 €
40.0000,08049 €3.219,60 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €