


CC0603MRX5R4BB226 | |
|---|---|
DigiKey Part Number | 311-3492-2-ND - Tape & Reel (TR) 311-3492-1-ND - Cut Tape (CT) 311-3492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R4BB226 |
Description | CAP CER 22UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R4BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,13000 € | 6,50 € |
| 100 | 0,11550 € | 11,55 € |
| 500 | 0,09114 € | 45,57 € |
| 1.000 | 0,08363 € | 83,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07664 € | 306,56 € |
| 8.000 | 0,06976 € | 558,08 € |
| 12.000 | 0,06610 € | 793,20 € |
| 20.000 | 0,06378 € | 1.275,60 € |
| 28.000 | 0,06115 € | 1.712,20 € |
| 40.000 | 0,06097 € | 2.438,80 € |
| 48.000 | 0,06050 € | 2.904,00 € |
| 96.000 | 0,05842 € | 5.608,32 € |
| 100.000 | 0,05831 € | 5.831,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

