
GRM188R60G226MEA0D | |
|---|---|
DigiKey Part Number | 490-5526-2-ND - Tape & Reel (TR) 490-5526-1-ND - Cut Tape (CT) 490-5526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60G226MEA0D |
Description | CAP CER 22UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60G226MEA0D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03630 € | 3,63 € |
| 500 | 0,02692 € | 13,46 € |
| 1.000 | 0,02405 € | 24,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01918 € | 76,72 € |
| 8.000 | 0,01763 € | 141,04 € |
| 12.000 | 0,01685 € | 202,20 € |
| 20.000 | 0,01599 € | 319,80 € |
| 28.000 | 0,01549 € | 433,72 € |
| 40.000 | 0,01501 € | 600,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

