GRM1886R1H620JZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 46.877
Unit Price: 0,10000 €
Datasheet

Similar


Murata Electronics
In Stock: 6.426
Unit Price: 0,10000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,09251 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,07869 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,03145 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,09251 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,07869 €
Datasheet

Similar


KYOCERA AVX
In Stock: 160.896
Unit Price: 0,09000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,32940 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,13821 €
Datasheet

Similar


KEMET
In Stock: 6.000
Unit Price: 0,56000 €
Datasheet

Similar


KEMET
In Stock: 19.760
Unit Price: 0,23000 €
Datasheet
62 pF ±5% 50V Ceramic Capacitor R2H 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1886R1H620JZ01D

DigiKey Part Number
GRM1886R1H620JZ01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1886R1H620JZ01D
Description
CAP CER 62PF 50V R2H 0603
Customer Reference
Detailed Description
62 pF ±5% 50V Ceramic Capacitor R2H 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1886R1H620JZ01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes