GRM1886P1H101JZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 7.788
Unit Price: 0,13000 €
Datasheet

Similar


Murata Electronics
In Stock: 43.640
Unit Price: 0,13000 €
Datasheet

Similar


Murata Electronics
In Stock: 3.538.315
Unit Price: 0,08000 €
Datasheet

Similar


Murata Electronics
In Stock: 298.383
Unit Price: 0,09000 €
Datasheet

Similar


Murata Electronics
In Stock: 131.886
Unit Price: 0,10000 €
Datasheet

Similar


Murata Electronics
In Stock: 17.175
Unit Price: 0,10000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,44299 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,03291 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,44299 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,00653 €
Datasheet

Similar


KEMET
In Stock: 37.995
Unit Price: 0,90000 €
Datasheet

Similar


KEMET
In Stock: 61.339
Unit Price: 0,82000 €
Datasheet
100 pF ±5% 50V Ceramic Capacitor P2H 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1886P1H101JZ01D

DigiKey Part Number
GRM1886P1H101JZ01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1886P1H101JZ01D
Description
CAP CER 100PF 50V P2H 0603
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor P2H 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1886P1H101JZ01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes