
C0603C101F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C101F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C101F5GACTUCT-ND - Cut Tape (CT) 399-C0603C101F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101F5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,39600 € | 19,80 € |
| 100 | 0,36040 € | 36,04 € |
| 500 | 0,30040 € | 150,20 € |
| 1.000 | 0,28184 € | 281,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25398 € | 1.015,92 € |
| 8.000 | 0,24362 € | 1.948,96 € |
| 12.000 | 0,23843 € | 2.861,16 € |
| 20.000 | 0,23267 € | 4.653,40 € |
| 28.000 | 0,22931 € | 6.420,68 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

