GRT188R71E474KE13J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 231.320
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 97.703
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.858
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12.176
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.117
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,13627 €
Datasheet

Parametric Equivalent


TDK
In Stock: 460.496
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02145 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 205
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.685
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,13000 €
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R71E474KE13J

DigiKey Part Number
490-GRT188R71E474KE13JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT188R71E474KE13J
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R71E474KE13J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02022 €202,20 €
Manufacturers Standard Package
Unit Price without VAT:0,02022 €
Unit Price with VAT:0,02406 €