



GCM188R71E474KA64D | |
|---|---|
DigiKey Part Number | 490-4776-2-ND - Tape & Reel (TR) 490-4776-1-ND - Cut Tape (CT) 490-4776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E474KA64D |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E474KA64D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X7R1E474K080AB | TDK | 372.929 | 445-6929-1-ND | 0,15000 € | Direct |
| TMK107B7474KAHT | Taiyo Yuden | 6.808 | 587-3471-1-ND | 0,15000 € | Direct |
| CGA3E1X7R1V474K080AC | TDK | 363.768 | 445-6928-1-ND | 0,20000 € | Upgrade |
| GMK107B7474KAHT | Taiyo Yuden | 238 | 587-3356-1-ND | 0,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05130 € | 5,13 € |
| 500 | 0,03872 € | 19,36 € |
| 1.000 | 0,03485 € | 34,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02824 € | 112,96 € |
| 8.000 | 0,02615 € | 209,20 € |
| 12.000 | 0,02511 € | 301,32 € |
| 20.000 | 0,02395 € | 479,00 € |
| 28.000 | 0,02327 € | 651,56 € |
| 40.000 | 0,02262 € | 904,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

