0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R71E474KE13D

DigiKey Part Number
490-GRT188R71E474KE13DTR-ND - Tape & Reel (TR)
490-GRT188R71E474KE13DCT-ND - Cut Tape (CT)
490-GRT188R71E474KE13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R71E474KE13D
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R71E474KE13D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM188R71E474KA64DMurata Electronics211.738490-4776-1-ND0,14000 €Parametric Equivalent
GCM188R71E474KA64JMurata Electronics94.526490-11158-1-ND0,14000 €Parametric Equivalent
AC0603KRX7R8BB474YAGEO11.92613-AC0603KRX7R8BB474CT-ND0,17000 €Parametric Equivalent
C0603C474K3RACAUTOKEMET8.537399-C0603C474K3RACAUTOCT-ND0,25000 €Parametric Equivalent
CGA3E3X7R1E474K080ABTDK426.384445-6929-1-ND0,14000 €Parametric Equivalent
In-Stock: 2.858
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06900 €0,69 €
500,04800 €2,40 €
1000,04160 €4,16 €
5000,03108 €15,54 €
1.0000,02786 €27,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02219 €88,76 €
8.0000,02045 €163,60 €
12.0000,01959 €235,08 €
20.0000,01862 €372,40 €
28.0000,01806 €505,68 €
40.0000,01752 €700,80 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €