GRM1885C1H221FA01D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,07059 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06448 €
Datasheet

Direct


KYOCERA AVX
In Stock: 5.244
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31014 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22.121
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.285
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 264.097
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 83.670
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,44677 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,11413 €
Datasheet

Parametric Equivalent


TDK
In Stock: 12.748
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18.208
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 23.998
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1.900
Unit Price: 0,18000 €
Datasheet
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H221FA01D

DigiKey Part Number
490-9718-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H221FA01D
Description
CAP CER 220PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H221FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable