Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0603C221F5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C221F5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C221F5GALTU |
Description | CAP CER 220PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221F5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C221F1GACTU | KEMET | 0 | 399-C0603C221F1GACTUTR-ND | 0,30628 € | Upgrade |
| C0603C221F1GALTU | KEMET | 0 | 399-C0603C221F1GALTUTR-ND | 0,47386 € | Upgrade |
| C0603C221F5GACAUTO | KEMET | 264.037 | 399-C0603C221F5GACAUTOCT-ND | 0,93000 € | Parametric Equivalent |
| C0603C221F5GACTU | KEMET | 79.039 | 399-C0603C221F5GACTUCT-ND | 0,92000 € | Parametric Equivalent |
| C0603T221F5GCLTU | KEMET | 0 | 399-C0603T221F5GCLTUTR-ND | 1,10028 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44122 € | 1.764,88 € |
| Unit Price without VAT: | 0,44122 € |
|---|---|
| Unit Price with VAT: | 0,52505 € |








