
KGM15ACG2A221FT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A221FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A221FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A221FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A221FT |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A221FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15500 € | 1,55 € |
50 | 0,11320 € | 5,66 € |
100 | 0,10040 € | 10,04 € |
500 | 0,07866 € | 39,33 € |
1.000 | 0,07196 € | 71,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06317 € | 252,68 € |
8.000 | 0,05255 € | 420,40 € |
12.000 | 0,05186 € | 622,32 € |
20.000 | 0,05159 € | 1.031,80 € |
28.000 | 0,05099 € | 1.427,72 € |
40.000 | 0,05083 € | 2.033,20 € |
48.000 | 0,05076 € | 2.436,48 € |
96.000 | 0,05049 € | 4.847,04 € |
100.000 | 0,05039 € | 5.039,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |