Parametric Equivalent
Direct
Direct
Direct

C0603C221F1GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C221F1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C221F1GALTU |
Description | CAP CER 220PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221F1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C221F1GACTU | KEMET | 0 | 399-C0603C221F1GACTUTR-ND | 5,89601 € | Parametric Equivalent |
| 0603J1000221FCT | Knowles Syfer | 6.950 | 1608-0603J1000221FCT-ND | 19,63000 € | Direct |
| KGM15ACG2A221FT | KYOCERA AVX | 22.021 | 478-KGM15ACG2A221FTCT-ND | 5,24000 € | Direct |
| LD031A221FAB2A | KYOCERA AVX | 2.850 | 478-LD031A221FAB2ACT-ND | 18,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47386 € | 1.895,44 € |
| Unit Price without VAT: | 0,47386 € |
|---|---|
| Unit Price with VAT: | 0,56389 € |





