220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H221KA01J

DigiKey Part Number
490-11423-2-ND - Tape & Reel (TR)
490-11423-1-ND - Cut Tape (CT)
490-11423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H221KA01J
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H221KA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71H221JA01DMurata Electronics154.608490-6357-1-ND0,08000 €Upgrade
GRM155R71H221JA01JMurata Electronics49.540490-GRM155R71H221JA01JCT-ND0,08000 €Upgrade
GRM155R72A221KA01DMurata Electronics64.008490-8260-1-ND0,08000 €Upgrade
C0402C221K5RACTUKEMET145.329399-C0402C221K5RACTUCT-ND0,08000 €Direct
CC0402KRX7R9BB221YAGEO157.216311-1035-1-ND0,08000 €Direct
In-Stock: 12.632
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
500,02120 €1,06 €
1000,01810 €1,81 €
5000,01296 €6,48 €
1.0000,01138 €11,38 €
2.5000,00973 €24,33 €
5.0000,00874 €43,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00451 €225,50 €
100.0000,00419 €419,00 €
150.0000,00402 €603,00 €
250.0000,00384 €960,00 €
350.0000,00374 €1.309,00 €
500.0000,00364 €1.820,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €