
GRM155R71H221JA01D | |
|---|---|
DigiKey Part Number | 490-6357-2-ND - Tape & Reel (TR) 490-6357-1-ND - Cut Tape (CT) 490-6357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H221JA01D |
Description | CAP CER 220PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H221JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C221J5RACTU | KEMET | 112.821 | 399-C0402C221J5RACTUCT-ND | 0,09000 € | Direct |
| KGM05AR71H221JH | KYOCERA AVX | 96.347 | 478-KGM05AR71H221JHCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02820 € | 1,41 € |
| 100 | 0,02430 € | 2,43 € |
| 500 | 0,01766 € | 8,83 € |
| 1.000 | 0,01563 € | 15,63 € |
| 2.500 | 0,01348 € | 33,70 € |
| 5.000 | 0,01219 € | 60,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01081 € | 108,10 € |
| 20.000 | 0,00997 € | 199,40 € |
| 30.000 | 0,00955 € | 286,50 € |
| 50.000 | 0,00908 € | 454,00 € |
| 70.000 | 0,00880 € | 616,00 € |
| 100.000 | 0,00854 € | 854,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

