220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H221JA01J

DigiKey Part Number
490-GRM155R71H221JA01JTR-ND - Tape & Reel (TR)
490-GRM155R71H221JA01JCT-ND - Cut Tape (CT)
490-GRM155R71H221JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H221JA01J
Description
CAP CER 220PF 50V X7R 0402
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H221JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C221J5RACTUKEMET72.932399-C0402C221J5RACTUCT-ND0,08000 €Direct
KGM05AR71H221JHKYOCERA AVX97.375478-KGM05AR71H221JHCT-ND0,08000 €Direct
In-Stock: 49.540
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04100 €0,41 €
500,02800 €1,40 €
1000,02410 €2,41 €
5000,01752 €8,76 €
1.0000,01550 €15,50 €
2.5000,01338 €33,45 €
5.0000,01209 €60,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00900 €450,00 €
100.0000,00847 €847,00 €
150.0000,00820 €1.230,00 €
250.0000,00791 €1.977,50 €
350.0000,00774 €2.709,00 €
500.0000,00757 €3.785,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €