Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM1555C1E180JZ01D | |
|---|---|
DigiKey Part Number | GRM1555C1E180JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E180JZ01D |
Description | CAP CER 18PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E180JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H180FA01D | Murata Electronics | 978.751 | 490-6203-1-ND | 0,08000 € | Upgrade |
| GRM1555C1H180GA01D | Murata Electronics | 57.202 | 490-6204-1-ND | 0,08000 € | Upgrade |
| GRM1555C1H180JA01D | Murata Electronics | 702.058 | 490-5858-1-ND | 0,08000 € | Upgrade |
| GRM1555C2A180JA01D | Murata Electronics | 84.416 | 490-7302-1-ND | 0,08000 € | Upgrade |
| C0402C180J3GACTU | KEMET | 12.638 | 399-C0402C180J3GACTUCT-ND | 0,29000 € | Direct |






