
C0402C180G5GACTU | |
---|---|
DigiKey Part Number | 399-C0402C180G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C180G5GACTUCT-ND - Cut Tape (CT) 399-C0402C180G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C180G5GACTU |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C180G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,41200 € | 4,12 € |
50 | 0,30900 € | 15,45 € |
100 | 0,26140 € | 26,14 € |
500 | 0,23774 € | 118,87 € |
1.000 | 0,20840 € | 208,40 € |
2.500 | 0,20429 € | 510,73 € |
5.000 | 0,20185 € | 1.009,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,18653 € | 1.865,30 € |
20.000 | 0,18463 € | 3.692,60 € |
30.000 | 0,18410 € | 5.523,00 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |