
GRM1555C2A180JA01D | |
---|---|
DigiKey Part Number | 490-7302-2-ND - Tape & Reel (TR) 490-7302-1-ND - Cut Tape (CT) 490-7302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A180JA01D |
Description | CAP CER 18PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A180JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
50 | 0,02240 € | 1,12 € |
100 | 0,01900 € | 1,90 € |
500 | 0,01370 € | 6,85 € |
1.000 | 0,01208 € | 12,08 € |
2.500 | 0,01035 € | 25,88 € |
5.000 | 0,00932 € | 46,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00743 € | 74,30 € |
20.000 | 0,00735 € | 147,00 € |
30.000 | 0,00731 € | 219,30 € |
50.000 | 0,00717 € | 358,50 € |
70.000 | 0,00694 € | 485,80 € |
100.000 | 0,00672 € | 672,00 € |
120.000 | 0,00662 € | 794,40 € |
240.000 | 0,00658 € | 1.579,20 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |