GRM1535C1H121JDD5D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 101.349
Unit Price: 0,09000 €
Datasheet

Similar


Murata Electronics
In Stock: 38.674
Unit Price: 0,09000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Similar


KEMET
In Stock: 56.233
Unit Price: 0,09000 €
Datasheet

Similar


TDK
In Stock: 15.268
Unit Price: 0,09000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00298 €
Datasheet

Similar


KYOCERA AVX
In Stock: 11.334
Unit Price: 0,09000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 143.220
Unit Price: 0,09000 €
Datasheet
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1535C1H121JDD5D

DigiKey Part Number
GRM1535C1H121JDD5D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1535C1H121JDD5D
Description
CAP CER 120PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1535C1H121JDD5D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes