
KGM05ACG1H121JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H121JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H121JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H121JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H121JH |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H121JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01720 € | 1,72 € |
| 500 | 0,01230 € | 6,15 € |
| 1.000 | 0,01080 € | 10,80 € |
| 2.500 | 0,00922 € | 23,05 € |
| 5.000 | 0,00828 € | 41,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00766 € | 76,60 € |
| 20.000 | 0,00701 € | 140,20 € |
| 30.000 | 0,00668 € | 200,40 € |
| 50.000 | 0,00632 € | 316,00 € |
| 70.000 | 0,00611 € | 427,70 € |
| 100.000 | 0,00591 € | 591,00 € |
| 120.000 | 0,00581 € | 697,20 € |
| 240.000 | 0,00549 € | 1.317,60 € |
| 250.000 | 0,00547 € | 1.367,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

