Parametric Equivalent
Parametric Equivalent

GRM033R60G475ME05D | |
|---|---|
DigiKey Part Number | 490-GRM033R60G475ME05DTR-ND - Tape & Reel (TR) 490-GRM033R60G475ME05DCT-ND - Cut Tape (CT) 490-GRM033R60G475ME05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60G475ME05D |
Description | CAP CER 4.7UF 4V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60G475ME05D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R60G475ME05J | Murata Electronics | 0 | 490-GRM033R60G475ME05JTR-ND | 0,04977 € | Parametric Equivalent |
| 02014D475MAT2A | KYOCERA AVX | 7.109 | 478-KGM03CR50G475MHCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10110 € | 10,11 € |
| 500 | 0,07906 € | 39,53 € |
| 1.000 | 0,07226 € | 72,26 € |
| 2.500 | 0,06510 € | 162,75 € |
| 5.000 | 0,06079 € | 303,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05388 € | 808,20 € |
| 30.000 | 0,05135 € | 1.540,50 € |
| 45.000 | 0,05008 € | 2.253,60 € |
| 75.000 | 0,04867 € | 3.650,25 € |
| 105.000 | 0,04785 € | 5.024,25 € |
| 150.000 | 0,04706 € | 7.059,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



