
02014D475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM03CR50G475MHTR-ND - Tape & Reel (TR) 478-KGM03CR50G475MHCT-ND - Cut Tape (CT) 478-KGM03CR50G475MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02014D475MAT2A |
Description | CAP CER 4.7UF 4V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09220 € | 9,22 € |
| 500 | 0,07176 € | 35,88 € |
| 1.000 | 0,06547 € | 65,47 € |
| 2.500 | 0,05883 € | 147,07 € |
| 5.000 | 0,05484 € | 274,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04990 € | 748,50 € |
| 30.000 | 0,04749 € | 1.424,70 € |
| 45.000 | 0,04628 € | 2.082,60 € |
| 75.000 | 0,04494 € | 3.370,50 € |
| 105.000 | 0,04416 € | 4.636,80 € |
| 150.000 | 0,04340 € | 6.510,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

