GRM033R60G475ME05J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7.109
Unit Price: 0,25000 €
Datasheet
4.7 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R60G475ME05J

DigiKey Part Number
490-GRM033R60G475ME05JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R60G475ME05J
Description
CAP CER 4.7UF 4V X5R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R60G475ME05J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R60G475ME05DMurata Electronics0490-GRM033R60G475ME05DCT-ND0,27000 €Parametric Equivalent
02014D475MAT2AKYOCERA AVX7.109478-KGM03CR50G475MHCT-ND0,25000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,04977 €2.488,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04977 €
Unit Price with VAT:0,05923 €