GRM033C80G105ME05D is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 1.026.698
Unit Price: 0,14000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 1.693.964
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01316 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 4.500
Unit Price: 0,12000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01492 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5.422
Unit Price: 0,14000 €
Datasheet
1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80G105ME05D

DigiKey Part Number
490-18622-2-ND - Tape & Reel (TR)
490-18622-1-ND - Cut Tape (CT)
490-18622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C80G105ME05D
Description
CAP CER 1UF 4V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80G105ME05D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033C80J105ME05DMurata Electronics1.026.698490-13218-1-ND0,14000 €Upgrade
GRM033C81A105ME05DMurata Electronics1.693.964490-13219-1-ND0,25000 €Upgrade
GRM033C80G105ME05JMurata Electronics0490-GRM033C80G105ME05JTR-ND0,01316 €Parametric Equivalent
CL03X105MR3CSNCSamsung Electro-Mechanics4.5001276-CL03X105MR3CSNCCT-ND0,12000 €Direct
CL03X105MR3CSNHSamsung Electro-Mechanics01276-CL03X105MR3CSNHTR-ND0,01492 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05500 €0,55 €
500,03820 €1,91 €
1000,03310 €3,31 €
5000,02440 €12,20 €
1.0000,02175 €21,75 €
2.5000,01896 €47,40 €
5.0000,01727 €86,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01476 €221,40 €
30.0000,01378 €413,40 €
45.0000,01328 €597,60 €
75.0000,01274 €955,50 €
105.0000,01242 €1.304,10 €
150.0000,01211 €1.816,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €