Parametric Equivalent
Parametric Equivalent

GRM033C80G105ME05J | |
|---|---|
DigiKey Part Number | 490-GRM033C80G105ME05JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033C80G105ME05J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80G105ME05J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033C80G105ME05D | Murata Electronics | 0 | 490-18622-1-ND | 0,10000 € | Parametric Equivalent |
| KGM03CS60G105MH | KYOCERA AVX | 0 | 478-KGM03CS60G105MHCT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01327 € | 663,50 € |
| Unit Price without VAT: | 0,01327 € |
|---|---|
| Unit Price with VAT: | 0,01579 € |



