
GR355DD7LP474KW01K | |
|---|---|
DigiKey Part Number | 490-GR355DD7LP474KW01KTR-ND - Tape & Reel (TR) 490-GR355DD7LP474KW01KCT-ND - Cut Tape (CT) 490-GR355DD7LP474KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR355DD7LP474KW01K |
Description | CAP CER 0.47UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GC355DD72W474KX01L | Murata Electronics | 1.393 | 490-14016-1-ND | 2,14000 € | Parametric Equivalent |
| GC355DD7LP474KX18L | Murata Electronics | 990 | 490-GC355DD7LP474KX18LCT-ND | 1,52000 € | Parametric Equivalent |
| GR355DD7LP474KW01L | Murata Electronics | 977 | 490-GR355DD7LP474KW01LCT-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,07800 € | 10,78 € |
| 50 | 0,86700 € | 43,35 € |
| 100 | 0,80190 € | 80,19 € |
| 500 | 0,69172 € | 345,86 € |
| 1.000 | 0,65763 € | 657,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,58913 € | 2.356,52 € |
| 8.000 | 0,57065 € | 4.565,20 € |
| 12.000 | 0,56138 € | 6.736,56 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

