
GC355DD72W474KX01L | |
|---|---|
DigiKey Part Number | 490-14016-2-ND - Tape & Reel (TR) 490-14016-1-ND - Cut Tape (CT) 490-14016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD72W474KX01L |
Description | CAP CER 0.47UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355DD72W474KX01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,46800 € | 14,68 € |
| 50 | 1,19820 € | 59,91 € |
| 100 | 1,11510 € | 111,51 € |
| 500 | 0,97454 € | 487,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90444 € | 904,44 € |
| 2.000 | 0,86964 € | 1.739,28 € |
| 3.000 | 0,85220 € | 2.556,60 € |
| 5.000 | 0,83287 € | 4.164,35 € |
| 7.000 | 0,82156 € | 5.750,92 € |
| 10.000 | 0,81069 € | 8.106,90 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

