0.47 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR355DD7LP474KW01K

DigiKey Part Number
490-GR355DD7LP474KW01KTR-ND - Tape & Reel (TR)
490-GR355DD7LP474KW01KCT-ND - Cut Tape (CT)
490-GR355DD7LP474KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR355DD7LP474KW01K
Description
CAP CER 0.47UF 450V X7T 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GC355DD72W474KX01LMurata Electronics1.393490-14016-1-ND2,14000 €Parametric Equivalent
GC355DD7LP474KX18LMurata Electronics990490-GC355DD7LP474KX18LCT-ND1,52000 €Parametric Equivalent
GR355DD7LP474KW01LMurata Electronics977490-GR355DD7LP474KW01LCT-ND1,61000 €Parametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,07800 €10,78 €
500,86700 €43,35 €
1000,80190 €80,19 €
5000,69172 €345,86 €
1.0000,65763 €657,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,58913 €2.356,52 €
8.0000,57065 €4.565,20 €
12.0000,56138 €6.736,56 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €