Parametric Equivalent
Parametric Equivalent

GGM32ED70J476KE02L | |
|---|---|
DigiKey Part Number | 490-GGM32ED70J476KE02LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GGM32ED70J476KE02L |
Description | CAP CER 47UF 6.3V X7T 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GGM32ED70J476KE02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32ED70J476KE02K | Murata Electronics | 6.184 | 490-GCM32ED70J476KE02KCT-ND | 0,65000 € | Parametric Equivalent |
| GCM32ED70J476KE02L | Murata Electronics | 0 | 490-GCM32ED70J476KE02LCT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36739 € | 367,39 € |
| Unit Price without VAT: | 0,36739 € |
|---|---|
| Unit Price with VAT: | 0,43719 € |


