
GCM32ED70J476KE02K | |
|---|---|
DigiKey Part Number | 490-GCM32ED70J476KE02KTR-ND - Tape & Reel (TR) 490-GCM32ED70J476KE02KCT-ND - Cut Tape (CT) 490-GCM32ED70J476KE02KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ED70J476KE02K |
Description | CAP CER 47UF 6.3V X7T 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ED70J476KE02K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47100 € | 4,71 € |
| 50 | 0,36300 € | 18,15 € |
| 100 | 0,32970 € | 32,97 € |
| 500 | 0,27344 € | 136,72 € |
| 1.000 | 0,25605 € | 256,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22340 € | 893,60 € |
| 8.000 | 0,21398 € | 1.711,84 € |
| 12.000 | 0,20927 € | 2.511,24 € |
| 20.000 | 0,20404 € | 4.080,80 € |
| 28.000 | 0,20098 € | 5.627,44 € |
| 40.000 | 0,19803 € | 7.921,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

