Parametric Equivalent
Parametric Equivalent

GCM32ED70J476KE02L | |
|---|---|
DigiKey Part Number | 490-GCM32ED70J476KE02LTR-ND - Tape & Reel (TR) 490-GCM32ED70J476KE02LCT-ND - Cut Tape (CT) 490-GCM32ED70J476KE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ED70J476KE02L |
Description | CAP CER 47UF 6.3V X7T 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ED70J476KE02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32ED70J476KE02K | Murata Electronics | 6.184 | 490-GCM32ED70J476KE02KCT-ND | 0,75000 € | Parametric Equivalent |
| GGM32ED70J476KE02L | Murata Electronics | 0 | 490-GGM32ED70J476KE02LTR-ND | 0,36739 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46900 € | 4,69 € |
| 50 | 0,36140 € | 18,07 € |
| 100 | 0,32820 € | 32,82 € |
| 500 | 0,27220 € | 136,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24761 € | 247,61 € |
| 2.000 | 0,23378 € | 467,56 € |
| 3.000 | 0,22685 € | 680,55 € |
| 5.000 | 0,21917 € | 1.095,85 € |
| 7.000 | 0,21468 € | 1.502,76 € |
| 10.000 | 0,21036 € | 2.103,60 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



