GGM188R72A103KA37D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01978 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.193.666
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 268.074
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.474
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01530 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 86.502
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28.888
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 65.320
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 44.973
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 88.858
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 29.385
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.952.469
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04330 €
Datasheet

Parametric Equivalent


TDK
In Stock: 673.387
Unit Price: 0,09000 €
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GGM188R72A103KA37D

DigiKey Part Number
490-GGM188R72A103KA37DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GGM188R72A103KA37D
Description
CAP CER
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GGM188R72A103KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.