


AC0603KRX7R0BB103 | |
|---|---|
DigiKey Part Number | 311-3100-2-ND - Tape & Reel (TR) 311-3100-1-ND - Cut Tape (CT) 311-3100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R0BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03590 € | 3,59 € |
| 500 | 0,02670 € | 13,35 € |
| 1.000 | 0,02387 € | 23,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01870 € | 74,80 € |
| 8.000 | 0,01667 € | 133,36 € |
| 12.000 | 0,01658 € | 198,96 € |
| 20.000 | 0,01638 € | 327,60 € |
| 28.000 | 0,01586 € | 444,08 € |
| 40.000 | 0,01537 € | 614,80 € |
| 48.000 | 0,01514 € | 726,72 € |
| 96.000 | 0,01490 € | 1.430,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

