AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0603JRX7R9BB472
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KPX7R0BB103

DigiKey Part Number
13-AC0603KPX7R0BB103TR-ND - Tape & Reel (TR)
13-AC0603KPX7R0BB103CT-ND - Cut Tape (CT)
13-AC0603KPX7R0BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KPX7R0BB103
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06000 €0,60 €
500,04140 €2,07 €
1000,03590 €3,59 €
5000,02650 €13,25 €
1.0000,02179 €21,79 €
2.5000,02070 €51,75 €
5.0000,01907 €95,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01381 €207,15 €
30.0000,01369 €410,70 €
45.0000,01363 €613,35 €
75.0000,01355 €1.016,25 €
105.0000,01351 €1.418,55 €
150.0000,01347 €2.020,50 €
180.0000,01345 €2.421,00 €
360.0000,01323 €4.762,80 €
375.0000,01320 €4.950,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €