Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GCM188R71E153KA37D | |
|---|---|
DigiKey Part Number | GCM188R71E153KA37D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R71E153KA37D |
Description | CAP CER 0.015UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E153KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM188R71H153KA37D | Murata Electronics | 8.950 | 490-6054-1-ND | 0,11000 € | Upgrade |
| GCM188R72A153KA37D | Murata Electronics | 30.829 | 490-8029-1-ND | 0,09000 € | Upgrade |
| KAM15AR71E153KT | KYOCERA AVX | 3.980 | 478-KAM15AR71E153KTCT-ND | 0,25000 € | Direct |
| 06035C153K4T2A | KYOCERA AVX | 3.993 | 478-KAM15AR71H153KTCT-ND | 0,22000 € | Upgrade |
| C0603C153K1RACAUTO | KEMET | 3.814 | 399-6861-1-ND | 0,28000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03116 € | 124,64 € |
| Unit Price without VAT: | 0,03116 € |
|---|---|
| Unit Price with VAT: | 0,03708 € |





