



GCM188R71H153KA37D | |
|---|---|
DigiKey Part Number | 490-6054-2-ND - Tape & Reel (TR) 490-6054-1-ND - Cut Tape (CT) 490-6054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H153KA37D |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H153KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03630 € | 3,63 € |
| 500 | 0,02694 € | 13,47 € |
| 1.000 | 0,02405 € | 24,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01917 € | 76,68 € |
| 8.000 | 0,01762 € | 140,96 € |
| 12.000 | 0,01684 € | 202,08 € |
| 20.000 | 0,01598 € | 319,60 € |
| 28.000 | 0,01548 € | 433,44 € |
| 40.000 | 0,01499 € | 599,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

