



GCM188R72A153KA37D | |
|---|---|
DigiKey Part Number | 490-8029-2-ND - Tape & Reel (TR) 490-8029-1-ND - Cut Tape (CT) 490-8029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R72A153KA37D |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A153KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,02940 € | 2,94 € |
| 500 | 0,02158 € | 10,79 € |
| 1.000 | 0,01918 € | 19,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01515 € | 60,60 € |
| 8.000 | 0,01385 € | 110,80 € |
| 12.000 | 0,01321 € | 158,52 € |
| 20.000 | 0,01249 € | 249,80 € |
| 28.000 | 0,01207 € | 337,96 € |
| 40.000 | 0,01167 € | 466,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

